Christmas Opening Hours and Delivery Dates here

Stäubli 320197 Branch plug coupling on 2x MC4-Evo 2 plug PV-AZS4-EVO 2-UR 1pc

Order Code:

00-0225

Brand: Staubli MPN: 32.0197 EAN-13: 2050009885625
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.37
10+ £9.06
50+ £8.84
100+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
217 available to back orderBack-order availability date - 13/01/2026

The Staubli MC4-Evo 2 Branch Plug (32.0197) is an advanced connector designed for efficient and secure parallel or serial-parallel connections in photovoltaic systems. This plug-and-play solution requires no crimping or tightening, ensuring ease of installation. It features mating compatibility with both MC4 and MC4-Evo 2 connectors.
Accessory Type Branch Plug
Cable Ø (max.) 4mm
Cable Ø range 4 - 4 mm
Cable Ø up to 4mm
Misc Attribute PV-AZS4-EVO 2-UR
Nominal Current 60A
Nominal current - rounded value 60A
Nominal Voltage 1500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot