Christmas Opening Hours and Delivery Dates here

Stäubli 320316P0001 320316P0001 PV-KBT4-EVO 2A/6I Stäubli Content: 1 pc(s)

Order Code:

00-0368

Brand: Staubli MPN: 32.0316P0001 EAN-13: 2050009886615
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
252 available to back orderBack-order availability date - 14/01/2026

The Stäubli PV-KBT4-EVO 2A/6I is a high-performance photovoltaic connector designed for reliable and efficient solar power installations. With an IP2X rating, it offers protection against dust and accidental contact, ensuring safety and durability. This connector is compact and robust, suitable for cables with a diameter range of 4.7 - 6.4 mm. It features copper silver-plated contacts for optimal conductivity, and provides exceptional quality and performance for your solar energy needs.
Type PV connector
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 71.4mm
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KBT4-EVO 2A/6I
Width 18.8mm
Wire Gauge (mm²) 4.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot