Christmas Opening Hours and Delivery Dates here

Stäubli 320334 Y-SPLITTER MC4-EVO 2 (PV-K/SPL-Y) 6-15/15-15ESS/EP-0050 1 pc

Order Code:

00-0229

Brand: Staubli MPN: 32.0334 EAN-13: 2050009885663
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
155 available to back orderBack-order availability date - 13/01/2026

The MC4-Evo 2 Y-Splitter has a TÜV certification and guarantees a long-term, stable connection within a PV-DC-string: Minimum energy loss, low heat development. Robust housing, protection class IP68 (1 m, 1 h). Conductor cross-section 6 mm².
Accessory Type Y-Splitter
Contact Material Copper silver plated
Length 50cm
Misc Attribute PV-K/SPL-Y-6-15/15-15ESS/EP-0050
Nominal Current 53A
Nominal current - rounded value 53A
Nominal Voltage 1500V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot