Christmas Opening Hours and Delivery Dates here

Stäubli 641039-25 LQ-4A-30 jack plug 4mm gr stackable solder connect

Order Code:

00-0494

Brand: Staubli MPN: 64.1039-25 EAN-13: 4255674607406
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 available to back orderBack-order availability date - 04/02/2026

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, solder termination.
Type Plug
Contact Plating CuZn
Colour Green
Cable Diameter 3.0mm
Dim (Ø) 3.0 mm
Nominal Current 19A
Nominal current - rounded value 19A
Pin Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot