Christmas Opening Hours and Delivery Dates here

Stäubli 641045-25 LM-4A-39 plug 4mm pin gr stackable screw connection

Order Code:

00-0525

Brand: Staubli MPN: 64.1045-25 EAN-13: 4255674607505
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.47
10+ £3.23
25+ £3.04
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 03/02/2026

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, screw termination.
Type Plug
Contact Plating CuZn
Colour Green
Cable Diameter 3.9mm
Dim (Ø) 3.9 mm
Nominal Current 32A
Nominal current - rounded value 32A
Pin Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot