Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £12.14 | £11.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Stabila Combi Spirit Level Bags have a durable, lockable design with a shoulder strap making them easier to carry. The compartments enable ease of transport and safe storage of multiple spirit levels. With extra loops for securing the combi bag in vehicles or in the workshop. There is also an insert included for a business card or name and address tag.
PLEASE NOTE: These bags do not fit the extendable level range
1 x Stabila 16596 Spirit Level Carry Bag 120cm
Type | Bag |
---|---|
Length | 1200mm |
Lifetime Warranty | No |
Number of Vials | 0 |
To use this facility please Sign In.
Sign In