Stabila 17191 70-2 Double Plumb Spirit Level Pack 60cm 120cm & 180cm

Standard range
Order Code:

97-1984

Brand: Stabila MPN: 17191 EAN-13: 4005069171919
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 daysBack-order availability date - 13/03/2025

The Stabila 70-2 Series traditional light alloy box section spirit levels have a smooth, rectangular profile and electrostatic powder coating. The traditional shape for all applications up to medium-duty demands.

Ideal for household, DIY and professional use, favoured by wet trades, such as tiling, plastering or rendering as the profile is smooth and easy to clean. Even the vial surrounds are contoured to allow easy removal of dirt or adhesive.

With 3 vials: 2 plumb and 1 horizontal, and a measurement accuracy of 0.029° = 0.5mm/m.

The Stabila 70-2 Double Plumb Level Pack contains the following:

1 x 70-2-60 Double Plumb Spirit Level 3 Vial 60cm

1 x 70-2-120 Double Plumb Spirit Level 3 Vial 120cm

1 x 70-2-180 Double Plumb Spirit Level 3 Vial 180cm


Type Spirit level
Length 1200mm
Lifetime Warranty No
Number of Vials 9

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot