Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Stabila 96-2 Extra strong double plumb ribbed box section levels are made from an extra strong light metal rectangular profile with gripping ridges and removable end-caps made from two materials.
The removable end-caps are also equipped with well-proven patented anti-slip stops. Has 2 vertical vials, 1 horizontal vial, and 2 milled measuring surfaces on levels up to 120cm. Levels over 120cm do not have milled surfaces.
Measurement Accuracy: in normal position 0.029° = 0.5 mm/m. Overhead Measurement 0.043° = 0.75 mm/m.
The Stabila 96-2 Level Pack contains the following:
1 x 96-2-60 Spirit Level 3 Vial 15226 60cm.
1 x 96-2-120 Spirit Level 3 Vial 15229 120cm.
1 x 96-2-180 Spirit Level 3 Vial 15230 180cm.
Type | Spirit level |
---|---|
Length | 1200mm |
Lifetime Warranty | No |
Number of Vials | 9 |
To use this facility please Sign In.
Sign In