Stabila 17710 106TM Extending Magnetic Spirit Level 3 Vial 186-318cm

Standard range
Order Code:

97-1952

Brand: Stabila MPN: 17710 EAN-13: 4005069177102
  • Quickly find another product in this range by Length:

    1860-3180mm 2160-3790mm
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 daysBack-order availability date - 18/03/2025

The Stabila Type 106 TM Extendable level uses a rare earth magnet system which has enormous holding-power even under steel beams. These distinctive spirit levels have an extremely strong double-chamber profile with 2 finger holes with the red coated end being telescopic.

The extremely sturdy construction, in conjunction with the strong eccentric clamp, ensures a high level of accuracy when extended to any position.

The printed length scale is ideal for setting the extended length, small plates are provided on one side to even out any irregularities.

A reliable partner when aligning higher and longer constructions with the light metal rectangular profile with 1 horizontal vial and 2 vertical vials.

Measurement accuracy: in the normal position 0.029° = 0.5 mm/m.

When extended in normal position: 0.057° = 1.0 mm/m. For overhead measurements (in closed position): 0.043° = 0.75 mm/m.

Stabila 106TM Extending Magnetic Level.

Length: 186 to 318cm (73 to 125 in).


Type Extendable spirit level
Length 1860-3180mm
Lifetime Warranty No
Number of Vials 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot