Christmas Opening Hours and Delivery Dates here

Stabila 19714 80 AS Pro Level 19714 Set, 4 Piece

Order Code:

98-3976

Brand: Stabila MPN: 19714 EAN-13: 4005069197148
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £90.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Stabila 80 AS Pro Level Set contains three professional spirit levels in standard lengths of 30cm, 60cm and 120cm, together with a sturdy case to keep the levels protected during transportation.

The high-quality Stabila vials are made from highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid. The 60cm and 120cm levels have two vertical vials for quick readings in any position.

The levels have a rectangular aluminium profile with reinforcing ribs for high stability and a secure grip. With two measuring surfaces for accurate measuring in all positions. The coated measuring surfaces help protect delicate surfaces from damage and plastic end caps protect the profile against impact. Fitted with anti-slip stoppers to prevent slipping. Easy to clean thanks to its electrostatic powder coating.

Stabila installation technology (locked vials) ensures long-term accuracy. All levels have a measuring accuracy of ± 0.5mm/m in a normal position and ± 0.75mm/m in a reverse position.

The Stabila 80 AS Pro Level Set contains the following:

1 x 80 AS Spirit Level 2 Vial (1 plumb and 1 horizontal) 30cm
1 x 80 AS-2 Spirit Level 3 Vial (2 plumb and 1 horizontal) 60cm
1 x 80 AS-2 Spirit Level 3 Vial (2 plumb and 1 horizontal) 120cm
1 x Carry Case


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot