STABILO 280/240-02 Medium Fibre Tip Pen Power 240pcs Cardboard Set (20 Colours)

Standard range
Order Code:

34-0473

Brand: Stabilo MPN: 280/240-02 EAN-13: 4006381598279
Qty Unit Price (Ex VAT)
1+ £62.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

STABILO 280/240-02 Medium Fibre Tip Pen Power 240pcs Cardboard Set (20 Colours) is a super long lasting fibre tip pen. With its washable ink there is no need to worry if it ends up on hands or clothes.

Don't worry if you forget to replace the cap as the biggest benefit of STABILO power is the cap-off time of 8 weeks. The pen has a robust large tip with a line width of 2mm and a ventilated cap, so it is the ideal solution for the heavy demands of any playroom, classroom or nursery.


  • The push resistant tip is a great benefit of the pen - no more broken tips
  • The washable ink is easy to remove from both hands and clothes.
  • The set comes in a cardboard pack of 240 pens with 20 assorted colours.
  • Trio felt tip pens A-Z
  • Maxi schoolpack of 240
Type Fibre tip
Colour Various
Quantity 240

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot