Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £47.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
STABILO UK/880-30 Woody 3 in 1 Pencil Classpack of 30 is the unique multi-talent colouring pencil, watercolour and wax crayon in one. The STABILO woody 3 in 1 can be used on more than just paper or cardboard, you can also use it on windows, lunch boxes, mirrors or black boards.
The colour can be very easily wiped from glass surfaces using water. The thick lead offers extra long colouring fun and contains eight times as much colour as a normal coloured pencil. The shape and diameter of the STABILO woody 3 in 1 means it sits perfectly in children's hands and resists even wild colouring adventures with its non-breakable lead. Even hobby artists with high standards will experience a lot of joy with the multi-talented pencil thanks to the many ways it can be used.
Now included in the classpack are 30 pencils in total, with 10 assorted colours and 2 woody sharpeners. STABILO woody 3-in-1 is a chunky, lightweight pencil that is extremely versatile, fun to use and lays down lots of colour.
It draws on Glass, Plastic, Wood, Cardboard, Paper, Ceramics and is especially effective on dark surfaces. You can heat the tip to change the texture to a waxy oil for colouring and painting or dip the pencil in water or use with a paint brush for lovely water colour effects. Blend colours together and create beautiful paintings. Layer the colours on top of one another and scrape to reveal magical multi-dimensional effects.
Type | Pencils |
---|---|
Quantity | 30 |
To use this facility please Sign In.
Sign In