Stanley 0-10-778 FatMax Retractable Blade Knife

Standard range
Order Code:

86-0051

Brand: Stanley MPN: 0-10-778 EAN-13: 3253560107789
  • Country of Origin: Thailand
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £14.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Buy Stanley FatMax Retractable Blade Knife - a rugged utility knife ergonomically designed to create an ideal cutting angle for flooring and many other applications.


  • Push N Slide instant blade change
  • Blade clamp for heavy duty applications
  • Push button blade door release for quick and easy blade change
  • Auto rise blade storage holder even presents 1 blade for changing
  • Blade wiper to remove debris from blade
  • Thumb pad for comfort
  • Length 170mm
  • Supplied with 5 new FatMax blades
  • Stanley type 5-10-778
Type Retractable blade knife
Length 170mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot