Stanley 0-20-092 3-in-1 Saw

Standard range
Order Code:

84-6817

Brand: Stanley MPN: 0-20-092 EAN-13: 3253560200923
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

The Stanley 0-20-92 is a multi-Purpose 3-in-1 saw set which offers the functionality of 3 different blades in one space saving design universal pull saw blade, metal saw blade and compass saw blade.

  • It has an anti-slip ergonomic bi-material handle for optimum user comfort, the turn knob allows the user to conveniently store all three blades, switch blades, and tilt each blade into 6 different positions. The main blade utilizes a pull saw tooth configuration which is less likely to jam or bend while in use.
  • Supplied with the following blades
  • 250mm / 10in aggressive tooth 11 teeth per inch universal wood saw blade cuts on the pull stroke perfect for general woodwork and pruning.
  • 200mm / 8in compass saw blade 9 teeth per inch for more detailed work.
  • 150mm / 6in metal hacksaw blade 24 teeth per inch for cutting metal pipes and rods.


    Type Plasterboard
    Blade Length 150, 200, 250mm
    Blade Material N/A
    Material Suitability Metal, wood
    Teeth Per Inch 9, 11, 24
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot