Stanley 0-43-624 FatMax Pro Box Beam Spirit Level 3 Vial 60cm

Standard range
Order Code:

84-7005

Brand: Stanley MPN: 0-43-624 EAN-13: 3253560436247
Qty Was Unit Price (Ex VAT)
1+ £29.73   £29.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

The Stanley FatMax™ Pro level has solid-block acrylic vials to provide an accuracy of 0.5mm/m in eight orientations. In addition, every FatMax Pro level comes with a lifetime accuracy warranty.

  • The level is 5 times stronger than other Stanley levels, thanks to its unique reinforced box-beam construction. The lightweight aluminium body and sturdy bi-material handgrips make handling easy and the precision engineered, dual-machined levelling surfaces ensure maximum accuracy.
  • The vials are magnified by 20% for improved all round visibility, and the shock absorbing end caps protect the level even if it is dropped.
  • Length 600mm (24 in)


    Type Spirit level
    Length 600mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot