Stanley 0-43-649 FatMax Pro Magnetic Box Beam Spirit Level 3 Vial 120cm

Order Code:

84-7013

Brand: Stanley MPN: 0-43-649 EAN-13: 3253560436490
  • Country of Origin: Thailand

Discontinued


FatMax™ Xtreme magnetic levels are precise and tough and equipped with limpet-like holding power.

  • Super accurate.
  • Solid-block acrylic vials provide the best in class accuracy of 0.5mm/m in eight orientations. Plus every FatMax XL level comes with a lifetime accuracy warranty.
  • Super strong magnets.
  • Rare earth magnets give it twice the magnetic pull of conventional magnetic levels.
  • 5 x stronger than other Stanley levels thanks to its unique reinforced box-beam construction.
  • Light, tough and easy-to-handle.
  • Lightweight aluminium body and sturdy bi-material handgrips make handling easy.
  • Precision engineered.
  • Dual-machined levelling surfaces offer maximum accuracy.
  • Magnified centre vial.
  • Centre vial is 20% larger than standard, making it clearer to read.
  • Shock absorbing end caps protect the level even if it is dropped.
  • 3 vials.
  • Length 1200mm (48 in)



  • Reviews


    Be the first to submit a review

    Trustpilot