Stanley 0-64-934 Cushion Grip Screwdriver Phillips 2pt x 45mm Stubby

Order Code:

84-7113

Brand: Stanley MPN: 0-64-934 EAN-13: 3253560649340
  • Country of Origin: China

Discontinued


The Stanley Cushion Grip Phillips tipped screwdrivers have a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator.

  • The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.
  • Type - Phillips
  • Tip size 2
  • Blade Length 45mm


    Blade Length 45mm
    Overall Length N/A
    Blade Diameter N/A
    Drive Type Phillips
    Insulation Type None
    Phillips Tip Size 2
    Type Screwdriver

  • Reviews


    Be the first to submit a review

    Trustpilot