Stanley 0-64-955 Cushion Grip Screwdriver Pozi PZ1 x 75mm

Standard range
Order Code:

86-9600

Brand: Stanley MPN: 0-64-955 EAN-13: 3253560649555
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

Pozidriv Screwdriver, PZ1, 75mm Blade Length, Steel Blade Material, Cushion Handle Material


Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 75mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot