Stanley 0-65-017 FatMax Screwdriver Parallel 4.0mm x 100mm

Standard range
Order Code:

86-9574

Brand: Stanley MPN: 0-65-017 EAN-13: 3253560650179
Qty Unit Price (Ex VAT)
1+ £3.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

Parallel Slotted Screwdriver, 4mm, 100mm Blade Length, Chrome Vanadium Steel Blade Material, Soft Grip Handle for Perfect Grip Plus Reduced Fatigue, Colour Coded Ends for Easy Identification of the Right Screwdriver for Each Screw Type, Smooth Domed End for Fast Spinning Action, Speed and Comfort, Large Diameter Handle Offers Greater Torque Needed for Driving Wood Screws, Handle Moulded Direct to Bar with Virtually Unbreakable Bond, Highly Reliable and Providing Extra Long Life


Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 100mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot