Stanley 0-68-842 Torx T20 Insert Bits 25 mm (Set Of 3)

Standard range
Order Code:

84-7283

Brand: Stanley MPN: 0-68-842 EAN-13: 3253560688424
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

The Stanley range of Torx headed bits are supplied in packs of 3 or 25. They are 25mm long screwdriver bits in a large range of sizes: T10, T15, T20, T25, T30 and T40.

  • All the Stanley torx bits are 1/4-inch hex, are precision machined for the perfect fit and are forged and ground for long life and durability.
  • Suitable for use in industrial, construction, DIY, motor trade, or security applications.
  • Tip size: T20 Torx.
  • Length: 25mm x 1/4-inch hex.
  • Pack quantity: 3.


    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Type Torx
    Tip Size Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot