Stanley 0-84-110 Waterpump Pliers 45mm Capacity 250mm

Order Code:

84-7423

Brand: Stanley MPN: 0-84-110 EAN-13: 3253560841102
  • Country of Origin:

Discontinued


Heat treated carbon steel forged pliers, with ground heat treated cutting edges that produce longer life, durability and accuracy when cutting. The Comfort Grip handles give comfort when in use. With a polished head for precision appearance.

  • Type: Water Pump Plier.
  • Length: 250mm (10 in)


    Adjustment Positions N/A
    Jaw Capacity N/A
    Length 250mm

  • Reviews


    Be the first to submit a review

    Trustpilot