Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-84-808 Locking Pliers 185mm Curved Jaw

Extended range
Order Code:  

84-7451

 
Brand: Stanley MPN: 0-84-808 EAN-13: 3253560848088
  • Quickly find another product in this range by Overall Length:

    185mm 225mm
Qty Unit Price (Ex VAT)
1+ £12.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley curved jaw Mole grips are ideal for gripping pipes or hexagon nuts. The forged and machined jaws offer maximum durability and there is also a built-in wire cutter.

  • The body is chrome plated to resist corrosion and the knurled screw at the base of the handle adjusts the clamping pressure and the non-pinching pull jaw release lever improves safety and ease of opening.
  • Length 180mm (7 in)


    Type Plier
    Jaw Capacity N/A
    Jaw Width N/A
    Overall Length 185mm
    Pieces N/A
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot