Stanley 0-89-858 FatMax Diagonal Cutting Pliers 160mm

Standard range
Order Code:

84-7483

Brand: Stanley MPN: 0-89-858 EAN-13: 3253560898588
  • Quickly find another product in this range by Length:

    160mm 200mm
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Diagonal cutting pliers with bi-material handles giving secure grip and maximum comfort in use. Heat treated high chrome steel forging and interlocking joint assembly for smooth cutting.

  • Ideal for cutting piano wire, copper wire and aluminium.
  • The angled diagonal cutting pliers are for flush cuts.
  • Size: 160mm
  • Type: Diagonal Cutting Pliers


  • Type Diagonal cutter
    For Use With Aluminium, copper, piano wire
    Length 160mm
    Material N/A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot