Stanley 1-20-600 Clamping Mitre Box & Saw

Standard range
Order Code:

84-7749

Brand: Stanley MPN: 1-20-600 EAN-13: 3253561206009
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

A patented cam lock clamping feature secures workpiece for easy accurate cutting. A built-in saw stop prevents cutting into the mitre box.

  • The mitre box has 90° and 45° mitre slots as well as 22.5° slots for octagon shapes and is of a one piece injection moulded design for extra strength.
  • Available with or without a fine tooth tenon saw.
  • Comes complete with Tenon Saw (Fine Tooth).
  • Size: 310 x 170mm
  • Maximum depth of cut: 80mm


    Type Clamping box
    Holding Capacity 80mm
    Material Plastic
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot