Site: Industry
Currency: GBP    
Stanley 1-83-065 Vice (Light-Duty) 100mm 4in

Stanley 1-83-065 Vice (Light-Duty) 100mm 4in

Stanley
Standard range
Order Code:

86-9304

Brand: Stanley MPN: 1-83-065 EAN-13: 3253561830655
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

Buy Stanley Vice (Light-Duty) 100mm 4in – a durable cast-iron bench vice for light-duty work.


  • 115mm (4½in) jaw width
  • Roll-formed screw threads ensure smooth operation and durability
  • Base bolts directly to work bench for stability
  • Base swivels and locks for versatility
  • Chrome-plated hardware for resistance to corrosion
  • Stanley type 1-83-065
Type Bench Vice
Jaw Capacity 100mm
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C