Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-83-066 Maxsteel Heavy-duty Bench Vice 100mm 4in

Standard range
Order Code:  

86-9306

 
Brand: Stanley MPN: 1-83-066 EAN-13: 3253561830662
Qty Unit Price (Ex VAT)
1+ £46.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 25/11/2024

Stanley heavy-duty cast-iron bench vice with 100mm clamping capacity.


  • Roll-formed screw threads ensure smooth operation and durability
  • Base bolts directly to work bench for stability
  • Base swivels and locks for versatility
  • Chrome-plated hardware for resistance to corrosion
  • Stanley types 1-83-066
Type Bench Vice
Jaw Capacity 100mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot