Stanley 1-93-293 Professional Organizer Xl

Order Code:

14-1032

Brand: Stanley MPN: 1-93-293 EAN-13: 3253561932939
  • Country of Origin: Israel

Discontinued


Heavy-duty professional organiser case from Stanley with 14 removable bins. ideal for small parts and accessories.


  • Aluminium handle and latches
  • Rugged polypropylene base
  • Transparent polycarbonate lid
  • Removable adjustable shoulder strap
  • Includes 12 bins 110 x 80mm, 2 bins 110 x 160mm
  • Overall dimensions: 492 x 431 x 110mm
  • Stanley type 1-93-293
Compartments 14
Height 11cm
Length 49cm
Material Polypropylene
Width 433mm

Reviews


Be the first to submit a review

Trustpilot