Heavy-duty Titan retractable blade knife.
- Ideal for carpet fitters, dry wallers and other applications.
- Precision die-cast aluminium body with overlap nose
- Ergonomically positioned blade extending and retracting slider button
- Patented interlocking nose to prevent handle distortion even under severe side loading of blade
- Brass wheel for blade changing and positive clamping
- Shaped for improved grip
- Blade storage in handle for up to 7 blades
- Length: 185mm
- Supplied with 3 blades
- Stanley type 2-10-122
Type |
Retractable blade knife |
Length |
185mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In