Stanley 2-46-222 Metal Combination Square 12"/300mm

Standard range
Order Code:

86-0040

Brand: Stanley MPN: 2-46-222 EAN-13: 3253562462220
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

A lightweight and durable combination square from Stanley, ideal for a variety of applications.


  • Metric and imperial graduations
  • Easy to read, long lasting stamped blade
  • 360° vial for all round visibility
  • Metal body with 3 machined faces for accuracy
  • Can be used as a try and mitre square, depth and height gauge and spirit level
  • Scriber fitted
  • Length: 300mm
  • Stanley type 2-46-222
Type Combination square
Length 300mm
Material Metal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot