Stanley 5-33-886 FatMax Tape Measure 5m/16ft

Standard range
Order Code:

86-9256

Brand: Stanley MPN: 5-33-886 EAN-13: 3253565338867
  • Quickly find another product in this range by Length:

    5m 10m
Qty Unit Price (Ex VAT)
1+ £20.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 2 days

This 5m Stanley FatMax Tape Measure is extra heavy-duty for use in the most rugged of workplaces.


  • 5m / 16ft.
  • Huge standout of almost 4m
  • Wide 32mm blade makes reading easy
  • BladeArmor coating on the first 150mm maximises durability of hook end
  • Mylar polyester film coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
  • Chrome case with rubber grip withstands heavy use
  • Cushion grip provides sturdy, slip resistant hold
  • Top-forward blade lock for easy locking and unlocking
  • Specially designed hook grabs on side, top or bottom
  • Stanley type 5-33-886
Type Tape measure
Body Chrome plated
Length 5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot