Stanley XTHT1-51148 FatMax Hi Velocity Curve Claw Framing Hammer 12oz 340g

Standard range
Order Code:

84-7859

Brand: Stanley MPN: XTHT1-51148 EAN-13: 3253561511486
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2025

A Stanley FatMax Xtreme Hi Velocity rip claw framing hammer with innovative MIG Welding technology offering a lightweight and well balanced hammer with the strength of steel.


  • Features:
  • Curved claw
  • Revolutionary MIG welded design
  • 100% steel for strength and durability
  • Lightweight design reduces arm stress
  • 75% larger strike face for bigger sweet spot and better accuracy
  • Exclusive dual-tempered head rims & claw reduces steel chipping & cracking
  • Magnetic nail starter
  • Plain face
  • Weight: 340g (12oz.)
Type Claw hammer
Head Material Steel
Shaft Material Steel
Weight 340g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot