Stanley Intelli Tools FMHT82564-0 FatMax® Smart Clamp Digital Multimeter

Standard range
Order Code:

97-2949

Brand: Stanley MPN: FMHT82564-0 EAN-13: 3253560825645
Qty Unit Price (Ex VAT)
1+ £78.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/01/2025

The Stanley Intelli Tools FatMax® Smart Clamp Digital Multimeter is highly reliable with a compact, handheld design. Contains all the necessary features to measure DC and AC voltage, DC current, resistance, battery voltage, diodes and forin-circuit continuity test. AC current is measured through the clamp, any other measurements are done through cables like a normal digital multimeter.

The Smart Function automatically detects the correct measurement. A 'Hold' function allows you to hold a value for a few seconds. It has a 3.5in LCD display with a dual display option, allowing you to keep 2 values ​​on the screen at the same time. Encased in a robust housing with anti-drop performance.

Specification:

Voltage: AC/DC 600V.
Resistance: 10M ohm, Continuity: <40 ohm.
Frequency: 3 kHz.
Power: 2 x AA Batteries (supplied).


Type Multimeter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot