Christmas Opening Hours and Delivery Dates here

Stanley Intelli Tools STHT1-77138 TLM 99 True Laser Measure 30m

Order Code:

97-2969

Brand: Stanley MPN: STHT1-77138 EAN-13: 3253561771385

Discontinued


The Stanley TLM 99 True Laser Measure can measure length, area, volume and has continuous measurement or tracking function, which finds distance from a target quickly and easily. It also features a handy addition/subtraction calculator, a convenient way to calculate in the field, using standard measurement units.

Specification:

Accuracy: ±2mm.
Operating Range: 0.1-30m.
Power: 2 x AAA batteries (supplied).
Operating ;Temperature: 0-40°C.


Type Laser measure

Trustpilot