Christmas Opening Hours and Delivery Dates here

Stanley Pozidriv Power Bits

Stanley Brand: Stanley

These Stanley screwdriver bits come in 25, 50, 70, and 100mm lengths and can be packed in quantities of 3's, 10's, or 25's.

  • They are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability.
  • Suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
  • Size: No.2 Pozidrive.
  • Length: 50m x 1/4-inch hex.
  • Box of 10.

  • Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size ESD Safe Height Safe Non Sparking Overall Length VDE/1000V Approved
    Stanley 1-68-926 Pozidriv 2pt Power Bit 50mm (Box Of 10)
    Stanley 1-68-926 Pozidriv 2pt Power Bit 50mm (Box Of 10)
    Standard range
    Order code: 84-8015
    MPN: 1-68-926

    3 in stock, despatched in 2 working days
    1+ £21.00
    Price per unit Ex VAT
    Pozidriv Various No No No Various No
    Stanley 3-68-804 Pozidriv 2pt Power Bit 70mm (Box Of 10)
    Stanley 3-68-804 Pozidriv 2pt Power Bit 70mm (Box Of 10)
    Extended range
    Order code: 84-8387
    MPN: 3-68-804

    Available to back orderPlease contact us for lead time
    1+ £28.00
    Price per unit Ex VAT
    Pozidriv Various No No No Various No
    Stanley 3-68-807 Pozidriv 2pt Power Bit 100mm (Box Of 10)
    Stanley 3-68-807 Pozidriv 2pt Power Bit 100mm (Box Of 10)
    Standard range
    Order code: 84-8389
    MPN: 3-68-807

    5 in stock, despatched in 2 working days
    1+ £32.00
    Price per unit Ex VAT
    Pozidriv Various No No No Various No
    Order codeMftrs Part No.
    84-80151-68-926Pozidriv 2pt Power Bit 50mm (B
    84-83873-68-804Pozidriv 2pt Power Bit 70mm (B
    84-83893-68-807Pozidriv 2pt Power Bit 100mm (


    Trustpilot