Site: Industry
Currency: GBP    
Stanley 3-68-807 Pozidriv 2pt Power Bit 100mm (Box Of 10)

Stanley 3-68-807 Pozidriv 2pt Power Bit 100mm (Box Of 10)

Stanley
Standard range
Order Code:

84-8389

Brand: Stanley MPN: 3-68-807 EAN-13: 3253563688070
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit Ex VAT
2 in Stock, despatched in 2 days

These Stanley screwdriver bits come in 25, 50, 70, and 100mm lengths and can be packed in quantities of 3's, 10's, or 25's.

  • They are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability.
  • Suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
  • Size: No. 2 Pozidrive.
  • Length: 100 mm x 1/4-inch hex.
  • Box of 10.


    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Type Pozidriv
    Tip Size Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C