Stanley STHT1-43103 Classic Box Level 2 Vial 60cm

Standard range
Order Code:

84-7805

Brand: Stanley MPN: STHT1-43103 EAN-13: 3253561431036
  • Country of Origin: Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

The Stanley Classic Box Levels have a strong construction to withstand demands of the worksite. Their soft end caps add durability and resistance to shock.

  • The levels have a block magnified central vial to make reading easier. In addition, they have a large tubular side vial for vertical measurements.
  • Accuracy: ±0.5mm/m.
  • Length: 60cm.


    Type Spirit level
    Length 600mm
    Lifetime Warranty No
    Number of Vials 2
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot