Stanley STPPAS0L Premier Paint Brush 100mm (4in)

Order Code:

84-8465

Brand: Stanley MPN: STPPAS0L EAN-13: 3253564291262
  • Country of Origin:

Discontinued


A premier paint brush manufactured from thick, pure bristle for excellent painting performance. Supplied with a stainless steel ferrule and a 'Beavertail' natural wood handle.

  • Size: 100 mm (4in).


    Type Paint
    Bristle Material Bristle
    Handle Material Wood
    Length N/A
    Number of Pieces 1
    Package Type N/A
    Width 100mm

  • Reviews


    Be the first to submit a review

    Trustpilot