Christmas Opening Hours and Delivery Dates here

Stanley SXWTC-HT525 Sack Barrow 200kg Load Large Wheels Steel Frame

Order Code:

07-2061

Brand: Stanley MPN: SXWTC-HT525 EAN-13: 8717496635259
Qty Unit Price (Ex VAT)
1+ £100.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 04/02/2026

The Stanley SXWTC-HT525 sack barrow is an aluminium transport trolley with a maximum load capacity of 200 kg. This sturdy and reliable sack barrow is designed for heavy-duty transport tasks. Ideal for moving goods in warehouses, workshops, or during deliveries.
Type Sack barrow
Load Capacity 200kg
Material Aluminium
Colour Aluminium
Height 1180mm
Shovel length 205mm
Shovel width 400mm
Type of tyres Pneumatic wheels
Tyre material Inflatable
Wheels (Ø x W) 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot