Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Stannol Low Voltage Micro Soldering Iron 12V, 8W

<p>This miniature soldering iron is ideal for delicate soldering jobs in electronics and modelling, but is also suitable for for light general repairs on cars, boats, caravans, radios, TVs, computers, calculators, etc. Its small size makes it easy to take anywhere.</p>
  • 12V, 8W
  • Soldering tip temperature 425°C at 12V DC
  • Needle tip
  • Cable length 1200mm
  • Cable is bare ended - fit your own plug or connect to screw terminals
  • Replacement tips available separately
Must be used with a low voltage power supply or battery. Not suitable for direct connection to the mains supply.
Order codeMftrs Part No.
49-3166203430Micro soldering iron
49-3167203440Replacement tip