Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £88.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Feeler gauges are used to adjust tappets, spark plugs, distributor points, check bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. There is a locking device on all sets.
Millimetre Reading Gauges with Straight leaves - Sized 12.7 x 114mm
No. of leaves: 13
Range 0.04 - 5mm (0.04- 0.08 by 0.01mm steps 0.10, 0.15, 0.20,0.30, 1.0, 2.0, 3.0 and 5.0mm).
Type | Gauge |
---|
To use this facility please Sign In.
Sign In