Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Starrett BU224-5 Metal Cutting Jigsaw Blades with Unified Shank™. These blades will fit in virtually all jigsaw machines. These blades feature 170% more weld contact area than standard bi-metal blades through the Unique™ solid state diffusion bonding process. This ensures exceptionally strong teeth, combined with the multiple cutting edges and split chip advantage, ensure that these blades typically last 25% longer than directly competing products.
Supplied in a pack of 5.
Specification
Length: 50mm.
Width: 7.5mm.
Thickness: 1mm.
TPI: 24.
Tooth: Regular.
Set: Wavy.
Length dimension references tooth bearing section of the blades, the total length including shank is approximately 25mm longer.
Type | Blade |
---|
To use this facility please Sign In.
Sign In