StarTech Cat5COUPLER Cat5e RJ45 Modular Inline Coupler

Order Code:

19-8505

Brand: StarTech.com MPN: CAT5COUPLER EAN-13: 0065030784436

Discontinued


The StarTech.com CAT5COUPLER Inline Coupler features a modular design, offering a versatile solution for joining adjacent Cat5e RJ45 network cables together.

Backed by lifetime warranty, the RJ45 Coupler offers both durability and dependability.

  • Dual RJ45 female connectors
  • Colour: White
  • Connector A: RJ-45 female
  • Connector B: RJ-45 female
  • Manufacturer's partno.: CAT5COUPLER
  • Product dimensions: 35mm
Type RJ45 coupler
Colour White
Length N/A

Reviews


Be the first to submit a review

Trustpilot