StarTech.com S352BU33HR USB 3.0 Dual 3.5in SATA III HDD External RAID Enclosure

Order Code:

19-9716

Brand: StarTech.com MPN: S352BU33HR EAN-13: 0065030858052

Discontinued


The S352BU33HR 2-Bay RAID Enclosure from StarTech.com lets you build an external RAID array using two 3.5in SATA hard drives, and add it to your computer through USB 3.0.

For optimal performance from your SATA III drives, the external RAID enclosure supports a UASP-enabled USB 3.0 host connection, which performs up to 70% faster than conventional USB 3.0 when paired with a UASP compatible host controller.

The RAID enclosure also lets you connect additional USB 3.0 devices to your computer, through an integrated 2-port USB 3.0 hub conveniently mounted on the front of the enclosure. The easy-to-reach hub also has fast charging capabilities, so you can charge your iPad, smartphone or other mobile devices as quickly as you would through a direct wall outlet connection.

To maintain safe operating temperatures for your hard drives, the 2-drive enclosure features a built-in cooling fan to ensure proper air circulation and prevent your SATA drives from over-heating.

To ensure compatibility with your computer system, the S352BU33HR supports all leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.

The S352BU33HR is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connector type(s): USB 3.0 A (Fast-Charge, 9 pin, SuperSpeed) female
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 3.5in
  • Fans: 80mm
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 6TB 7200 RPM
  • Maximum data transfer rate: 5 Gbps
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Supported RAID modes: BIG (spanning or concatenation), JBOD - (just a bunch of disks), RAID 0 (striped disks), RAID 1 (mirrored disks)
  • UASP support: Yes
  • Product dimensions: 182 x 115.5 x 95mm
  • Manufacturer's part: S352BU33HR
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.0

Reviews


Be the first to submit a review

Trustpilot