StarTech DP2MDPMF6IN 150mm DisplayPort To Mini Displayport Cable Adaptor - M/F

Standard range
Order Code:

19-9243

Brand: StarTech.com MPN: DP2MDPMF6IN EAN-13: 0065030839921
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 3 days

The StarTech.com DP2MDPMF6IN DisplayPort to Mini DisplayPort Adaptor turns a mini DisplayPort male connector into a regular DisplayPort male connector. This makes it easy to connect a monitor with mini DisplayPort to a laptop that only has a standard DisplayPort output (e.g. Apple®, Toshiba® etc.). Its moulded latching connector secures the cable against accidental disconnection

Backed by a StarTech.com Lifetime warranty.


  • Designed and manufactured to DisplayPort revision 1.2 standards
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: Mini-DisplayPort (20 pin) female
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DP2MDPMF6IN
Type DisplayPort cable
Colour Black
Connector A Display port 20-pin male
Connector B Mini display port 20-pin female
Length 0.15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot