StarTech ISAS88882 2m External Serial Attached SCSI SAS Cable

Standard range
Order Code:

19-8833

Brand: StarTech.com MPN: ISAS88882 EAN-13: 0065030843812
  • Quickly find another product in this range by Length:

    1m 2m 3m
Qty Unit Price (Ex VAT)
1+ £98.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 days

The StarTech.com ISAS88882 2m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 Gbps.

This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.). Prevent accidental disconnections with latching connectors.

Backed by the StarTech.com lifetime warranty.


  • 2x SFF-8088 plugs with latches
  • Durable metal connectors
  • Supports data transfer rates up to 6 Gbps
  • Multi-lane design
  • Backwards compatible with SATA devices
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: SFF-8088 (26-pin, external Mini-SAS) plug latching
  • Connector B: SFF-8088 (26-pin, external Mini-SAS) plug latching
  • Maximum cable length: 2 m
  • Manufacturer's partno.: ISAS88882
Type SAS cable
Colour Black
Length 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot