StarTech.com External Serial Attached SCSI SAS Cable

<p>The <strong>StarTech.com range of external Mini SAS cables</strong> is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 Gbps. These durable Mini SAS cables feature SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.). Prevent accidental disconnections with latching connectors. Available in 1, 2 and 3m lengths.</p><p>Backed by the StarTech.com lifetime warranty.</p>
  • 2x SFF-8088 plugs with latches
  • Durable metal connectors
  • Supports data transfer rates up to 6 Gbps
  • Multi-lane design
  • Backwards compatible with SATA devices
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1 to 3m
  • Colour: Black
  • Connector A: SFF-8088 (26-pin, external Mini-SAS) plug latching
  • Connector B: SFF-8088 (26-pin, external Mini-SAS) plug latching
Description Image Product Buy Qty Pricing (Ex VAT) Length Type Colour
StarTech ISAS88881 1m External Serial Attached SCSI SAS Cable
StarTech ISAS88881 1m External Serial Attached SCSI SAS Cable
Extended range
Order code: 19-8832
MPN: ISAS88881

1 available to back orderBack order, lead time 7 days
1+ £93.22
1m SAS cable Black
StarTech ISAS88882 2m External Serial Attached SCSI SAS Cable
StarTech ISAS88882 2m External Serial Attached SCSI SAS Cable
Standard range
Order code: 19-8833
MPN: ISAS88882

1 in Stock, despatched in 2 days
1+ £98.46
2m SAS cable Black
StarTech ISAS88883 3m External Serial Attached SCSI SAS Cable
StarTech ISAS88883 3m External Serial Attached SCSI SAS Cable
Extended range
Order code: 19-8834
MPN: ISAS88883

1 available to back orderBack order, lead time 7 days
1+ £150.02
3m SAS cable Black


Trustpilot