StarTech ISAS88883 3m External Serial Attached SCSI SAS Cable

Extended range
Order Code:

19-8834

Brand: StarTech.com MPN: ISAS88883 EAN-13: 0065030849968
  • Quickly find another product in this range by Length:

    1m 2m 3m
Qty Unit Price (Ex VAT)
1+ £150.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

The StarTech.com ISAS88883 3m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 Gbps. This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.). Prevent accidental disconnections with latching connectors.

Backed by the StarTech.com lifetime warranty.


  • 2x SFF-8088 plugs with latches
  • Durable metal connectors
  • Supports data transfer rates up to 6 Gbps
  • Multi-lane design
  • Backwards compatible with SATA devices
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: SFF-8088 (26-pin, external Mini-SAS) plug latching
  • Connector B: SFF-8088 (26-pin, external Mini-SAS) plug latching
  • Manufacturer's partno.: ISAS88883
Type SAS cable
Colour Black
Length 3m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot