StarTech LTUB1MBK Apple Lightning Or Micro USB To USB Cable - 1m Black

Standard range
Order Code:

19-8907

Brand: StarTech.com MPN: LTUB1MBK EAN-13: 0065030860468
  • Quickly find another product in this range by Connector B:

    30-pin dock, lightning, USB micro B USB 2.0 micro B male
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 24/12/2024

The StarTech.com LTUB1MBK 2-in-1 cable lets you charge and sync your Apple® Lightning equipped devices, or your Android™ mobile devices, through a USB port on your PC or Mac® computer. Offering a Lightning connector for your iPhone®, iPod® or iPad® and a Micro USB connector for your Android phone or tablet, this is the perfect cable for all your mobile charging needs.

The black LTUB1MBK 2-in-1 charge-and-sync cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty.


  • Reversible Lightning connector
  • Aluminium-mylar foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: Apple Lightning connector (8-pin) male, USB Micro-B (5 pin) male
  • Connector B: USB A (4 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's partno.: LTUB1MBK
  • Product dimensions: 1m
Type Lightning to USB cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot