StarTech PXT1002 600mm Standard Computer Power Cable Extension - C14 To C13

Order Code:

19-8737

Brand: StarTech.com MPN: PXT1002 EAN-13: 0065030848473

Discontinued


The StarTech.com PXT1002 600mm Power Extension Cable can be used to connect your PDU or monitor to your PC, or as an extension cable for your existing computer power cable. Expertly designed and constructed of high quality materials, the power extension cable features 1 x C13 female computer power connector and 1 x C14 hooded male power connector.

It can be used as either a power cable for your PC or monitor, or as an extension cable for your existing computer power cable.

Backed by StarTech.com lifetime warranty.


  • IEC-320-C14 (male) to IEC-320-C13 (female) power connection
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 600mm
  • Cable type: SVT
  • Colour: Black
  • Connector A: IEC 60320 C14 power
  • Connector B: IEC 60320 C13 power
  • Manufacturer's part no.: PXT1002
Type PC power cable
Colour Black
Current Rating 5A
Length 600mm
Plug Type C14
Socket Type C13 (IEC)

Reviews


Be the first to submit a review

Trustpilot