Hexagonal nut with M3 thread, supplied in pack of 100.
- ISO metric coarse thread type
- Steel material, zinc plated finish
- Height 2.4mm
- DIN 934, ISO 4032, BS3692 manufacturing standard
- Suitable for electronic, domestic and general use
Type | Full |
Size | M3 |
Material | Steel |
Quantity | 100 |
---|
Order Code: 33-7146
MPN: 337146
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£1.26 |
£1.07 |
£0.930 |
56 in stock, despatched same day